
7016X1 | |
|---|---|
DigiKey Part Number | 7016X1TR-ND - Tape & Reel (TR) 7016X1CT-ND - Cut Tape (CT) 7016X1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7016X1 |
Description | LED RED CLEAR 1208 SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2V 1208 (3020 Metric) |
Datasheet | Datasheet |
Category | Lens Size 2.30mm x 1.60mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 110° |
Part Status Active | Mounting Type |
Color | Wavelength - Peak 650nm |
Configuration Standard | Package / Case 1208 (3020 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.00mm L x 2.00mm W |
Millicandela Rating | Height (Max) 1.50mm |
Lens Style Rectangle with Flat Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5973111507F | Dialight | 538 | 350-2433-1-ND | ¥5.46000 | Similar |
| 5973021507F | Dialight | 2,091 | 350-2948-1-ND | ¥4.63000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.52000 | ¥8.52 |
| 10 | ¥5.97100 | ¥59.71 |
| 100 | ¥4.40960 | ¥440.96 |
| 500 | ¥3.71388 | ¥1,856.94 |
| 1,000 | ¥3.48605 | ¥3,486.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.23694 | ¥8,092.35 |
| 5,000 | ¥3.08153 | ¥15,407.65 |
| 7,500 | ¥3.00193 | ¥22,514.48 |
| 12,500 | ¥2.91208 | ¥36,401.00 |
| 17,500 | ¥2.85866 | ¥50,026.55 |
| 25,000 | ¥2.80661 | ¥70,165.25 |

