
51 | |
|---|---|
DigiKey Part Number | CM51-ND |
Manufacturer | |
Manufacturer Product Number | 51 |
Description | LAMP INCAN RG-3.5 MINI BAYO 7.5V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 7.5V Round with Domed Top RG-3 1/2 Miniature Bayonet |
Datasheet | Datasheet |
Category | Voltage Rating 7.5V |
Manufacturer Visual Communications Company - VCC | MSCP (Mean Spherical Candle Power) 1.0 |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Not For New Designs | Lens Size RG-3 1/2 |
Type Incandescent | Lead Style Miniature Bayonet |
Color Clear |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.27000 | ¥19.27 |
| 10 | ¥13.86100 | ¥138.61 |
| 100 | ¥10.60920 | ¥1,060.92 |
| 500 | ¥9.17722 | ¥4,588.61 |
| 1,000 | ¥8.71009 | ¥8,710.09 |
| 2,000 | ¥8.31442 | ¥16,628.84 |
| 5,000 | ¥7.88305 | ¥39,415.25 |
| 10,000 | ¥7.61467 | ¥76,146.70 |

