
4347 | |
|---|---|
DigiKey Part Number | L30037-ND |
Manufacturer | |
Manufacturer Product Number | 4347 |
Description | LENS YELLOW WIDE SNAP-IN |
Customer Reference | |
Detailed Description | Lens Cap Yellow Wide Snap-In |
Datasheet | Datasheet |
Category | Lens Style Round with Domed Top |
Manufacturer Visual Communications Company - VCC | Lens Size 9.9mm Dia |
Series | Lens Transparency Diffused |
Packaging Bulk | Optical Pattern Wide |
Part Status Not For New Designs | For Use With/Related Manufacturer General Purpose |
Type Lens Cap | Material Polycarbonate |
Color Yellow | Mounting Type Snap-In |
Number of LEDs 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.13000 | ¥25.13 |
| 10 | ¥18.19700 | ¥181.97 |
| 100 | ¥14.09370 | ¥1,409.37 |
| 500 | ¥12.28778 | ¥6,143.89 |
| 1,000 | ¥11.69938 | ¥11,699.38 |
| 2,000 | ¥11.20130 | ¥22,402.60 |
| 5,000 | ¥10.65851 | ¥53,292.55 |



