Green LED Indication - Discrete 2.1V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4303F5

DigiKey Part Number
4303F5-ND
Manufacturer
Manufacturer Product Number
4303F5
Description
LED GREEN DIFFUSED T-1 T/H
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Green LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
3mm, T-1
Mfr
Voltage - Forward (Vf) (Typ)
2.1V
Packaging
Bulk
Current - Test
10mA
Part Status
Active
Viewing Angle
55°
Color
Mounting Type
Configuration
Standard
Wavelength - Peak
563nm
Lens Color
Green
Package / Case
Radial
Lens Transparency
Diffused
Supplier Device Package
Millicandela Rating
Height (Max)
6.40mm
Lens Style
Round with Domed Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,801
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.37000¥6.37
10¥4.44900¥44.49
100¥3.24350¥324.35
500¥2.70496¥1,352.48
1,000¥2.52830¥2,528.30
2,000¥2.37816¥4,756.32
5,000¥2.21406¥11,070.30
10,000¥2.11174¥21,117.40
25,000¥2.00017¥50,004.25
Manufacturers Standard Package