
4301H1/1 | |
|---|---|
DigiKey Part Number | 4301H1/1-ND |
Manufacturer | |
Manufacturer Product Number | 4301H1/1 |
Description | LED RED DIFFUSED T-1 3/4 T/H |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Category | Lens Size 5mm, T-1 3/4 |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Packaging Bulk | Current - Test 20mA |
Part Status Not For New Designs | Viewing Angle 60° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 625nm |
Lens Color Red | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 8.61mm |
Lens Style Round with Domed Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WP57IID | Kingbright | 1,092 | 754-1885-ND | ¥4.22000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.76000 | ¥20.76 |
| 10 | ¥14.95200 | ¥149.52 |
| 100 | ¥11.50940 | ¥1,150.94 |
| 500 | ¥9.99248 | ¥4,996.24 |
| 1,000 | ¥9.49801 | ¥9,498.01 |
| 2,000 | ¥9.07922 | ¥18,158.44 |
| 5,000 | ¥8.62283 | ¥43,114.15 |


