Incandescent Lamp Clear 12V Round with Domed Top RT-1 3/4 Midget Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

394

DigiKey Part Number
CM394-ND
Manufacturer
Manufacturer Product Number
394
Description
LAMP INCAND RT-1.75 MIDG FLA 12V
Customer Reference
Detailed Description
Incandescent Lamp Clear 12V Round with Domed Top RT-1 3/4 Midget Flange
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
12V
Manufacturer
Visual Communications Company - VCC
MSCP (Mean Spherical Candle Power)
0.12
Packaging
Bag
Lens Style
Round with Domed Top
Part Status
Not For New Designs
Lens Size
RT-1 3/4
Type
Incandescent
Lead Style
Midget Flange
Color
Clear
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 948
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.56000¥20.56
10¥14.79200¥147.92
100¥11.35870¥1,135.87
500¥9.84592¥4,922.96
1,000¥9.35271¥9,352.71
2,000¥8.93504¥17,870.08
5,000¥8.47976¥42,398.80
10,000¥8.19652¥81,965.20
Manufacturers Standard Package