
327 | |
|---|---|
DigiKey Part Number | CM327-ND |
Manufacturer | |
Manufacturer Product Number | 327 |
Description | LAMP INCAND RT-1.75 MIDG FLA 28V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 28V Round with Domed Top RT-1 3/4 Midget Flange |
Datasheet | Datasheet |
Category | Voltage Rating 28V |
Manufacturer Visual Communications Company - VCC | MSCP (Mean Spherical Candle Power) 0.34 |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Not For New Designs | Lens Size RT-1 3/4 |
Type Incandescent | Lead Style Midget Flange |
Color Clear |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.62000 | ¥15.62 |
| 10 | ¥11.15700 | ¥111.57 |
| 100 | ¥8.45590 | ¥845.59 |
| 500 | ¥7.26290 | ¥3,631.45 |
| 1,000 | ¥6.87336 | ¥6,873.36 |
| 2,000 | ¥6.54327 | ¥13,086.54 |
| 5,000 | ¥6.18332 | ¥30,916.60 |
| 10,000 | ¥5.95927 | ¥59,592.70 |




