Incandescent Lamp Clear 14V Round with Domed Top RT-3 1/4 Miniature Bayonet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1893

DigiKey Part Number
CM1893-ND
Manufacturer
Manufacturer Product Number
1893
Description
LAMP INCAND RT-3.25 MIN BAYO 14V
Customer Reference
Detailed Description
Incandescent Lamp Clear 14V Round with Domed Top RT-3 1/4 Miniature Bayonet
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
14V
Manufacturer
Visual Communications Company - VCC
MSCP (Mean Spherical Candle Power)
2.0
Packaging
Bag
Lens Style
Round with Domed Top
Part Status
Not For New Designs
Lens Size
RT-3 1/4
Type
Incandescent
Lead Style
Miniature Bayonet
Color
Clear
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 161
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.23000¥18.23
10¥13.09800¥130.98
100¥10.00160¥1,000.16
500¥8.63526¥4,317.63
1,000¥8.18974¥8,189.74
2,000¥7.81222¥15,624.44
5,000¥7.40061¥37,003.05
10,000¥7.14449¥71,444.90
Manufacturers Standard Package