Incandescent Lamp Clear 12.8V Round with Domed Top RS-8 Bayonet - Single Contact
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1156

DigiKey Part Number
CM1156-ND
Manufacturer
Manufacturer Product Number
1156
Description
LAMP INCAND RS-8 SGL BAYO 12.8V
Customer Reference
Detailed Description
Incandescent Lamp Clear 12.8V Round with Domed Top RS-8 Bayonet - Single Contact
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Color
Clear
Manufacturer
Visual Communications Company - VCC
Voltage Rating
12.8V
Series
MSCP (Mean Spherical Candle Power)
32.0
Packaging
Bulk
Lens Style
Round with Domed Top
Part Status
Not For New Designs
Lens Size
RS-8
Type
Incandescent
Lead Style
Bayonet - Single Contact
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 251
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.06000¥14.06
10¥9.97300¥99.73
100¥7.51840¥751.84
500¥6.43374¥3,216.87
1,000¥6.07935¥6,079.35
2,000¥5.77895¥11,557.90
5,000¥5.45129¥27,256.45
10,000¥5.24731¥52,473.10
Manufacturers Standard Package