
1030QD3 | |
|---|---|
DigiKey Part Number | L71519-ND |
Manufacturer | |
Manufacturer Product Number | 1030QD3 |
Description | NEON PNL IND AMBER QUICK CON |
Customer Reference | |
Detailed Description | Neon Panel Indicator Amber 105V ~ 125V Quick Connect - 0.187" (4.7mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1030QD3 Models |
Category | Ratings AC |
Manufacturer Visual Communications Company - VCC | Voltage 105V ~ 125V |
Series | Panel Cutout Shape Round |
Packaging Bag | Panel Cutout Dimensions 0.50" (12.70mm) |
Part Status Not For New Designs | Lens Style Round with Domed Top |
Type Neon | Termination Style Quick Connect - 0.187" (4.7mm) |
Lamp Color Amber |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥72.29000 | ¥72.29 |
| 10 | ¥54.93400 | ¥549.34 |
| 100 | ¥44.76110 | ¥4,476.11 |
| 500 | ¥40.32636 | ¥20,163.18 |
| 1,000 | ¥38.88683 | ¥38,886.83 |
| 2,000 | ¥37.66979 | ¥75,339.58 |


