
PTS0603U1B100RP100 | |
|---|---|
DigiKey Part Number | 749-PTS0603U1B100RP100TR-ND - Tape & Reel (TR) 749-PTS0603U1B100RP100CT-ND - Cut Tape (CT) 749-PTS0603U1B100RP100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS0603U1B100RP100 |
Description | SENSOR RTD 100OHM 0603 |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 155°C |
Manufacturer Vishay | Termination SMD (SMT) Tabs |
Series | Temperature Coefficient 3850ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current 0.5 mA |
Part Status Active | Mounting Type Surface Mount |
Resistance @ 0°C 100 Ohms | Package / Case 0603 (1608 Metric) |
RTD Material Platinum (Pt) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥43.83000 | ¥43.83 |
| 5 | ¥39.38200 | ¥196.91 |
| 10 | ¥37.71100 | ¥377.11 |
| 25 | ¥35.72640 | ¥893.16 |
| 50 | ¥34.37180 | ¥1,718.59 |
| 100 | ¥33.12880 | ¥3,312.88 |
| 500 | ¥30.62776 | ¥15,313.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥29.69590 | ¥29,695.90 |
| 2,000 | ¥28.84099 | ¥57,681.98 |


