
MFU0603FF04000P100 | |
|---|---|
DigiKey Part Number | MFU06034.00TR-ND - Tape & Reel (TR) MFU06034.00CT-ND - Cut Tape (CT) MFU06034.00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFU0603FF04000P100 |
Description | FUSE BOARD MOUNT 4A 32VDC 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MFU0603FF04000P100 Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.0403 |
Part Status Active | Approval Agency UL |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.061" L x 0.033" W x 0.018" H (1.55mm x 0.85mm x 0.45mm) |
Current Rating (Amps) | DC Cold Resistance 0.019 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.69000 | ¥2.69 |
| 5 | ¥2.23800 | ¥11.19 |
| 10 | ¥2.06800 | ¥20.68 |
| 50 | ¥1.71540 | ¥85.77 |
| 100 | ¥1.58290 | ¥158.29 |
| 250 | ¥1.42316 | ¥355.79 |
| 500 | ¥1.31284 | ¥656.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.21096 | ¥1,210.96 |
| 2,000 | ¥1.11665 | ¥2,233.30 |
| 3,000 | ¥1.06467 | ¥3,194.01 |
| 5,000 | ¥1.00241 | ¥5,012.05 |
| 7,000 | ¥0.96326 | ¥6,742.82 |
| 10,000 | ¥0.92328 | ¥9,232.80 |





