
MCS04020F2001BE100 | |
|---|---|
DigiKey Part Number | 749-MCS04020F2001BE100TR-ND - Tape & Reel (TR) 749-MCS04020F2001BE100CT-ND - Cut Tape (CT) 749-MCS04020F2001BE100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS04020F2001BE100 |
Description | RES 2K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCS04020F2001BE100 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.83000 | ¥10.83 |
| 10 | ¥8.94800 | ¥89.48 |
| 25 | ¥8.30320 | ¥207.58 |
| 50 | ¥7.85480 | ¥392.74 |
| 100 | ¥7.44220 | ¥744.22 |
| 250 | ¥6.95376 | ¥1,738.44 |
| 500 | ¥6.62692 | ¥3,313.46 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥6.33473 | ¥6,334.73 |
| 2,000 | ¥6.07535 | ¥12,150.70 |
| 3,000 | ¥5.93788 | ¥17,813.64 |
| 5,000 | ¥5.77871 | ¥28,893.55 |
| 7,000 | ¥5.68192 | ¥39,773.44 |
| 10,000 | ¥5.58598 | ¥55,859.80 |

