
GSD2004A-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-GSD2004A-HE3_A-08TR-ND - Tape & Reel (TR) 112-GSD2004A-HE3_A-08CT-ND - Cut Tape (CT) 112-GSD2004A-HE3_A-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSD2004A-HE3_A-08 |
Description | DIODE ARR GP 240V 350MA SOT23-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 240 V 350mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Vishay | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 100 nA @ 240 V |
Part Status Active | Operating Temperature - Junction 150°C |
Diode Configuration 1 Pair Common Anode | Grade Automotive |
Technology Standard | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 240 V | Mounting Type Surface Mount |
Current - Average Rectified (Io) (per Diode) 350mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA | Supplier Device Package SOT-23-3 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.23000 | ¥3.23 |
| 10 | ¥1.99300 | ¥19.93 |
| 100 | ¥1.25370 | ¥125.37 |
| 500 | ¥0.93054 | ¥465.27 |
| 1,000 | ¥0.82601 | ¥826.01 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.69292 | ¥2,078.76 |
| 6,000 | ¥0.62575 | ¥3,754.50 |
| 9,000 | ¥0.59151 | ¥5,323.59 |
| 15,000 | ¥0.55300 | ¥8,295.00 |
| 21,000 | ¥0.53019 | ¥11,133.99 |
| 30,000 | ¥0.50802 | ¥15,240.60 |


