New at DigiKey
100k, 100k Ohm ±0.1% 100mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACASA1003S1003P500

DigiKey Part Number
749-ACASA1003S1003P500TR-ND - Tape & Reel (TR)
749-ACASA1003S1003P500CT-ND - Cut Tape (CT)
749-ACASA1003S1003P500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACASA1003S1003P500
Description
ACAS 0612 100K S 100K P5
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
100k, 100k Ohm ±0.1% 100mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Pins
8
Manufacturer
Vishay
Power Per Element
100mW
Series
Temperature Coefficient
±25ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Applications
Voltage Divider (TCR Matched)
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
100k, 100k
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Tolerance
±0.1%
Supplier Device Package
1206
Number of Resistors
4
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Resistor Matching Ratio
±0.05%
Height - Seated (Max)
0.022" (0.55mm)
Resistor-Ratio-Drift
±15ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 365
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.03000¥7.03
10¥4.57300¥45.73
25¥3.90000¥97.50
50¥3.47840¥173.92
100¥3.12030¥312.03
250¥2.72812¥682.03
500¥2.48232¥1,241.16
1,000¥2.27359¥2,273.59
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.90193¥9,509.65
10,000¥1.78046¥17,804.60
15,000¥1.71809¥25,771.35
25,000¥1.64754¥41,188.50
35,000¥1.60552¥56,193.20
50,000¥1.59611¥79,805.50
Manufacturers Standard Package