10k, 20k Ohm ±0.1% 100mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10k, 20k Ohm ±0.1% 100mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
ACAS Vishay Thin Film Chip Resistor Arrays

ACASA1002S2002P100

DigiKey Part Number
749-1025-2-ND - Tape & Reel (TR)
749-1025-1-ND - Cut Tape (CT)
749-1025-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACASA1002S2002P100
Description
RES ARRAY 4 RES MULT OHM 1206
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
10k, 20k Ohm ±0.1% 100mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
ACASA1002S2002P100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistor-Ratio-Drift
±15ppm/°C
Manufacturer
Vishay
Number of Pins
8
Series
Power Per Element
100mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Temperature Coefficient
±25ppm/°C
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Circuit Type
Isolated
Applications
Voltage Divider (TCR Matched)
Resistance (Ohms)
10k, 20k
Mounting Type
Surface Mount
Tolerance
±0.1%
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Number of Resistors
4
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Resistor Matching Ratio
±0.05%
Height - Seated (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,214
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.59000¥9.59
10¥6.26000¥62.60
25¥5.35560¥133.89
50¥4.79140¥239.57
100¥4.31180¥431.18
250¥3.78556¥946.39
500¥3.45610¥1,728.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥3.17600¥3,176.00
2,000¥2.93812¥5,876.24
3,000¥2.81590¥8,447.70
5,000¥2.67766¥13,388.30
7,000¥2.59529¥18,167.03
10,000¥2.51482¥25,148.20
Manufacturers Standard Package