


ACASA1002S1002P1AT | |
|---|---|
DigiKey Part Number | 749-1024-2-ND - Tape & Reel (TR) 749-1024-1-ND - Cut Tape (CT) 749-1024-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACASA1002S1002P1AT |
Description | RES ARRAY 4 RES 10K OHM 1206 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±0.1% 125mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | ACASA1002S1002P1AT Models |
Category | Number of Pins 8 |
Manufacturer Vishay | Power Per Element 125mW |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Grade Automotive |
Circuit Type Isolated | Qualification AEC-Q200 |
Resistance (Ohms) 10k | Applications Voltage Divider (TCR Matched) |
Tolerance ±0.1% | Mounting Type Surface Mount |
Number of Resistors 4 | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Resistor Matching Ratio ±0.05% | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Resistor-Ratio-Drift ±15ppm/°C | Height - Seated (Max) 0.022" (0.55mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.59000 | ¥9.59 |
| 10 | ¥6.26000 | ¥62.60 |
| 25 | ¥5.35560 | ¥133.89 |
| 50 | ¥4.79160 | ¥239.58 |
| 100 | ¥4.31200 | ¥431.20 |
| 250 | ¥3.78568 | ¥946.42 |
| 500 | ¥3.45620 | ¥1,728.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥3.17609 | ¥3,176.09 |
| 2,000 | ¥2.93821 | ¥5,876.42 |
| 3,000 | ¥2.81599 | ¥8,447.97 |
| 5,000 | ¥2.67774 | ¥13,388.70 |
| 7,000 | ¥2.59537 | ¥18,167.59 |
| 10,000 | ¥2.51490 | ¥25,149.00 |






