


AC05000003307JAC00 | |
|---|---|
DigiKey Part Number | 749-AC05000003307JAC00CT-ND - Cut Tape (CT) 749-AC05000003307JAC00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC05000003307JAC00 |
Description | RES 0.33 OHM 5W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | AC05000003307JAC00 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Series | Temperature Coefficient -10/ -80ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -40°C ~ 275°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.295" Dia x 0.709" L (7.50mm x 18.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.67000 | ¥10.67 |
| 10 | ¥7.00500 | ¥70.05 |
| 25 | ¥6.00400 | ¥150.10 |
| 50 | ¥5.37540 | ¥268.77 |
| 100 | ¥4.84210 | ¥484.21 |
| 250 | ¥4.25740 | ¥1,064.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥3.89152 | ¥1,945.76 |
| 1,000 | ¥3.58058 | ¥3,580.58 |
| 1,500 | ¥3.42080 | ¥5,131.20 |
| 2,500 | ¥3.24005 | ¥8,100.12 |
| 3,500 | ¥3.13234 | ¥10,963.19 |
| 5,000 | ¥3.02710 | ¥15,135.50 |

