1.5 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 11Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMCP1A155MTRF

DigiKey Part Number
718-2491-2-ND - Tape & Reel (TR)
718-2491-1-ND - Cut Tape (CT)
718-2491-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMCP1A155MTRF
Description
CAP TANT 1.5UF 20% 10V 0805
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
1.5 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 11Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TMCP1A155MTRF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
11Ohm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Capacitance
Height - Seated (Max)
0.047" (1.20mm)
Tolerance
±20%
Manufacturer Size Code
P
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.73000¥2.73
10¥1.62900¥16.29
50¥1.18920¥59.46
100¥1.05530¥105.53
500¥0.82932¥414.66
1,000¥0.75976¥759.76
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.67387¥2,021.61
9,000¥0.61083¥5,497.47
15,000¥0.58752¥8,812.80
Manufacturers Standard Package