
TMCP1A106MTRF | |
|---|---|
DigiKey Part Number | 718-2490-2-ND - Tape & Reel (TR) 718-2490-1-ND - Cut Tape (CT) 718-2490-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCP1A106MTRF |
Description | CAP TANT 10UF 20% 10V 0805 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 5.9Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TMCP1A106MTRF Models |
Category | ESR (Equivalent Series Resistance) 5.9Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Manufacturer Size Code P |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.73000 | ¥2.73 |
| 10 | ¥1.62900 | ¥16.29 |
| 50 | ¥1.18920 | ¥59.46 |
| 100 | ¥1.05530 | ¥105.53 |
| 500 | ¥0.82932 | ¥414.66 |
| 1,000 | ¥0.75976 | ¥759.76 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.67387 | ¥2,021.61 |
| 9,000 | ¥0.61083 | ¥5,497.47 |
| 15,000 | ¥0.58752 | ¥8,812.80 |

