
CWR06HC106KB/PR | |
|---|---|
DigiKey Part Number | 1012-1039-2-ND - Tape & Reel (TR) 1012-1039-1-ND - Cut Tape (CT) 1012-1039-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CWR06HC106KB/PR |
Description | CAP TANT 10UF 10% 15V 2214 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 15 V 2214 (5634 Metric) 2.5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | CWR06HC106KB/PR Models |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2214 (5634 Metric) |
Series | Size / Dimension 0.220" L x 0.135" W (5.59mm x 3.43mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height - Seated (Max) 0.085" (2.16mm) |
Part Status Active | Manufacturer Size Code F |
Capacitance | Features High Reliability |
Tolerance ±10% | Failure Rate B (0.1%) |
Voltage - Rated | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 2.5Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥249.34000 | ¥249.34 |
| 10 | ¥202.73900 | ¥2,027.39 |
| 50 | ¥188.90980 | ¥9,445.49 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥178.34000 | ¥17,834.00 |
| 200 | ¥173.58680 | ¥34,717.36 |
| 300 | ¥171.20490 | ¥51,361.47 |


