
M43P502KB40 | |
|---|---|
DigiKey Part Number | SP043-5.0K-ND |
Manufacturer | |
Manufacturer Product Number | M43P502KB40 |
Description | TRIMMER 5K OHM 0.75W PC PIN SIDE |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.75W, 3/4W PC Pins Through Hole Trimmer Potentiometer Cermet 18.0 Turn Side Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Vishay Spectrol | Number of Turns 18.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 5 kOhms | Termination Style PC Pins |
Power (Watts) 0.75W, 3/4W | Size / Dimension Rectangular - 0.252" x 0.189" Face (6.40mm x 4.80mm) |
Tolerance ±10% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M43P502KB30T601 | Vishay Spectrol | 115 | 693-M43P502KB30T601-ND | ¥12.52000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.79000 | ¥38.79 |
| 10 | ¥32.31900 | ¥323.19 |
| 25 | ¥30.01680 | ¥750.42 |
| 50 | ¥28.37600 | ¥1,418.80 |
| 200 | ¥25.34010 | ¥5,068.02 |
| 400 | ¥23.93958 | ¥9,575.83 |
| 600 | ¥23.15488 | ¥13,892.93 |
| 1,000 | ¥22.20155 | ¥22,201.55 |


