N-Channel 60 V 50A (Tc) 150W (Tc) Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRLZ44PBF-BE3

DigiKey Part Number
742-IRLZ44PBF-BE3-ND
Manufacturer
Manufacturer Product Number
IRLZ44PBF-BE3
Description
MOSFET N-CH 60V 50A TO220AB
Manufacturer Standard Lead Time
91 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 50A (Tc) 150W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
66 nC @ 5 V
Mfr
Vgs (Max)
±10V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
3300 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
150W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
60 V
Supplier Device Package
TO-220AB
Current - Continuous Drain (Id) @ 25°C
Package / Case
Rds On (Max) @ Id, Vgs
28mOhm @ 31A, 5V
Base Product Number
Vgs(th) (Max) @ Id
2V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 413
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.25000¥33.25
50¥16.81780¥840.89
100¥15.23000¥1,523.00
500¥12.44568¥6,222.84
1,000¥11.55145¥11,551.45
2,000¥10.79975¥21,599.50
5,000¥10.27547¥51,377.35
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.