
IRFZ44RPBF | |
|---|---|
DigiKey Part Number | IRFZ44RPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFZ44RPBF |
Description | MOSFET N-CH 60V 50A TO220AB |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 50A (Tc) 150W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | IRFZ44RPBF Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 67 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1900 pF @ 25 V |
FET Type | Power Dissipation (Max) 150W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220AB |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 28mOhm @ 31A, 10V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.85000 | ¥30.85 |
| 50 | ¥15.52120 | ¥776.06 |
| 100 | ¥14.03500 | ¥1,403.50 |
| 500 | ¥11.43096 | ¥5,715.48 |
| 1,000 | ¥10.59436 | ¥10,594.36 |
| 2,000 | ¥9.89108 | ¥19,782.16 |
| 5,000 | ¥9.29341 | ¥46,467.05 |


