P-Channel 60 V 8.8A (Tc) 2.5W (Ta), 42W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFR9024PBF

DigiKey Part Number
IRFR9024PBF-ND
Manufacturer
Manufacturer Product Number
IRFR9024PBF
Description
MOSFET P-CH 60V 8.8A DPAK
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 8.8A (Tc) 2.5W (Ta), 42W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
IRFR9024PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
19 nC @ 10 V
Packaging
Tube
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
570 pF @ 25 V
FET Type
Power Dissipation (Max)
2.5W (Ta), 42W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
DPAK
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
280mOhm @ 5.3A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AOD407Alpha & Omega Semiconductor Inc.75,075785-1102-1-ND¥8.68000Similar
DMP6185SK3-13Diodes Incorporated68631-DMP6185SK3-13CT-ND¥9.26000Similar
IRFR9024NTRLPBFInfineon Technologies9,544IRFR9024NTRLPBFCT-ND¥14.50000Similar
IRFR9024NTRPBFInfineon Technologies48,593IRFR9024NPBFCT-ND¥13.40000Similar
SPD08P06PGBTMA1Infineon Technologies5,302SPD08P06PGBTMA1CT-ND¥11.41000Similar
In-Stock: 3,196
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.65000¥23.65
75¥10.94173¥820.63
150¥9.88593¥1,482.89
525¥8.38373¥4,401.46
1,050¥7.73363¥8,120.31
2,025¥7.21352¥14,607.38
5,025¥6.62135¥33,272.28
10,050¥6.47127¥65,036.26
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.