
IRFR024PBF | |
|---|---|
DigiKey Part Number | IRFR024PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFR024PBF |
Description | MOSFET N-CH 60V 14A DPAK |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 14A (Tc) 2.5W (Ta), 42W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | IRFR024PBF Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 25 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 640 pF @ 25 V |
FET Type | Power Dissipation (Max) 2.5W (Ta), 42W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DPAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 100mOhm @ 8.4A, 10V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.34000 | ¥21.34 |
| 75 | ¥9.75853 | ¥731.89 |
| 150 | ¥8.79927 | ¥1,319.89 |
| 525 | ¥7.43450 | ¥3,903.11 |
| 1,050 | ¥6.84362 | ¥7,185.80 |
| 2,025 | ¥6.37088 | ¥12,901.03 |
| 5,025 | ¥5.83264 | ¥29,309.02 |
| 10,050 | ¥5.60293 | ¥56,309.45 |


