N-Channel 100 V 41A (Tc) 230W (Tc) Through Hole TO-247AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFP150PBF

DigiKey Part Number
IRFP150PBF-ND
Manufacturer
Manufacturer Product Number
IRFP150PBF
Description
MOSFET N-CH 100V 41A TO247-3
Manufacturer Standard Lead Time
73 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 41A (Tc) 230W (Tc) Through Hole TO-247AC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
140 nC @ 10 V
Packaging
Tube
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
2800 pF @ 25 V
FET Type
Power Dissipation (Max)
230W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
100 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-247AC
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
55mOhm @ 25A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,214
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥42.43000¥42.43
25¥24.28080¥607.02
100¥19.95220¥1,995.22
500¥16.48674¥8,243.37
1,000¥15.37392¥15,373.92
2,000¥14.43892¥28,877.84
5,000¥14.28953¥71,447.65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.