


IRFBC40ASPBF | |
|---|---|
DigiKey Part Number | IRFBC40ASPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFBC40ASPBF |
Description | MOSFET N-CH 600V 6.2A D2PAK |
Manufacturer Standard Lead Time | 73 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 6.2A (Tc) 125W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 42 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1036 pF @ 25 V |
FET Type | Power Dissipation (Max) 125W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.2Ohm @ 3.7A, 10V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.22000 | ¥47.22 |
| 50 | ¥24.68100 | ¥1,234.05 |
| 100 | ¥22.50180 | ¥2,250.18 |
| 500 | ¥18.68440 | ¥9,342.20 |
| 1,000 | ¥17.45904 | ¥17,459.04 |
| 2,000 | ¥16.52966 | ¥33,059.32 |

