


IRF720SPBF | |
|---|---|
DigiKey Part Number | IRF720SPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRF720SPBF |
Description | MOSFET N-CH 400V 3.3A D2PAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 400 V 3.3A (Tc) 3.1W (Ta), 50W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 20 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 410 pF @ 25 V |
FET Type | Power Dissipation (Max) 3.1W (Ta), 50W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 400 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.8Ohm @ 2A, 10V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.73000 | ¥23.73 |
| 50 | ¥11.69220 | ¥584.61 |
| 100 | ¥10.52190 | ¥1,052.19 |
| 500 | ¥8.46764 | ¥4,233.82 |
| 1,000 | ¥7.80746 | ¥7,807.46 |
| 2,000 | ¥7.25246 | ¥14,504.92 |
| 5,000 | ¥6.65220 | ¥33,261.00 |
| 10,000 | ¥6.50229 | ¥65,022.90 |





