
IRF520SPBF | |
|---|---|
DigiKey Part Number | IRF520SPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRF520SPBF |
Description | MOSFET N-CH 100V 9.2A D2PAK |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 9.2A (Tc) 3.7W (Ta), 60W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 16 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 360 pF @ 25 V |
FET Type | Power Dissipation (Max) 3.7W (Ta), 60W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 270mOhm @ 5.5A, 10V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.87000 | ¥16.87 |
| 50 | ¥8.07640 | ¥403.82 |
| 100 | ¥7.22220 | ¥722.22 |
| 500 | ¥5.72300 | ¥2,861.50 |
| 1,000 | ¥5.24070 | ¥5,240.70 |
| 2,000 | ¥4.83506 | ¥9,670.12 |
| 5,000 | ¥4.39626 | ¥21,981.30 |
| 10,000 | ¥4.12527 | ¥41,252.70 |



