Optical Sensor Through-Beam 0.122" (3.1mm) Phototransistor PCB Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCST2202

DigiKey Part Number
TCST2202-ND
Manufacturer
Manufacturer Product Number
TCST2202
Description
SENSOR OPT SLOT PHOTOTRAN PCB MT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.122" (3.1mm) Phototransistor PCB Mount
Datasheet
 Datasheet
EDA/CAD Models
TCST2202 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector (Ic) (Max)
200 mA
Manufacturer
Vishay Semiconductor Opto Division
Voltage - Collector Emitter Breakdown (Max)
70 V
Packaging
Tube
Response Time
10µs, 8µs
Part Status
Active
Operating Temperature
-55°C ~ 85°C
Sensing Distance
0.122" (3.1mm)
Mounting Type
Through Hole
Sensing Method
Through-Beam
Package / Case
PCB Mount
Output Configuration
Phototransistor
Type
Unamplified
Current - DC Forward (If) (Max)
60 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TCST2300Vishay Semiconductor Opto Division285TCST2300-ND¥12.74000Parametric Equivalent
In-Stock: 1,993
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.50000¥11.50
5¥10.12200¥50.61
10¥9.62600¥96.26
25¥9.03400¥225.85
85¥8.34388¥709.23
170¥7.99853¥1,359.75
510¥7.50980¥3,830.00
1,020¥7.23438¥7,379.07
5,015¥6.68536¥33,527.08
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.