
MKP1845347404 | |
|---|---|
DigiKey Part Number | 2870-MKP1845347404-ND |
Manufacturer | |
Manufacturer Product Number | MKP1845347404 |
Description | CAP FILM 0.047UF 5% 400VDC AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
Category | Voltage Rating - DC 400V |
Mfr | Dielectric Material |
Series | Operating Temperature -55°C ~ 100°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 0.315" Dia x 0.866" L (8.00mm x 22.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 220V | Applications DC Link, DC Filtering; High Pulse, DV/DT; Snubber |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥16.09804 | ¥16,098.04 |

