
T54E6288M016VSB005 | |
|---|---|
DigiKey Part Number | 3581-T54E6288M016VSB005-ND |
Manufacturer | |
Manufacturer Product Number | T54E6288M016VSB005 |
Description | CAP TANT POLY 2800UF 16V SMD |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 2800 µF Molded Tantalum Polymer Capacitor 16 V Nonstandard 5mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Vishay Polytech | Lifetime @ Temp. 1000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tray | Package / Case Nonstandard |
Part Status Active | Size / Dimension 0.315" L x 0.350" W (8.00mm x 8.90mm) |
Capacitance 2800 µF | Height - Seated (Max) 0.539" (13.68mm) |
Tolerance ±20% | Manufacturer Size Code E6 |
Voltage - Rated 16 V | Ratings COTS |
Type Molded | Features High Reliability |
ESR (Equivalent Series Resistance) 5mOhm @ 100kHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥943.61000 | ¥943.61 |
| 10 | ¥820.04500 | ¥8,200.45 |
| 50 | ¥770.55520 | ¥38,527.76 |
| 100 | ¥755.21610 | ¥75,521.61 |



