
T51D337M6R3C0040 | |
|---|---|
DigiKey Part Number | 3581-T51D337M6R3C0040TR-ND - Tape & Reel (TR) 3581-T51D337M6R3C0040CT-ND - Cut Tape (CT) 3581-T51D337M6R3C0040DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T51D337M6R3C0040 |
Description | POLYMER AUTOMOTIVE CAP (AEC Q200 |
Manufacturer Standard Lead Time | 63 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Vishay Polytech | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 330 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 6.3 V | Ratings AEC-Q200 |
Type Molded | Features General Purpose |
ESR (Equivalent Series Resistance) 40mOhm @ 100kHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.71000 | ¥15.71 |
| 10 | ¥10.51100 | ¥105.11 |
| 50 | ¥8.45520 | ¥422.76 |
| 100 | ¥7.82260 | ¥782.26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥6.75096 | ¥3,375.48 |
| 1,500 | ¥6.25322 | ¥9,379.83 |
| 2,500 | ¥6.06912 | ¥15,172.80 |

