
VS-KBPC802 | |
|---|---|
DigiKey Part Number | KBPC802-ND |
Manufacturer | |
Manufacturer Product Number | VS-KBPC802 |
Description | BRIDGE RECT 1PHASE 200V 8A D-72 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Through Hole D-72 |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 8 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Voltage - Forward (Vf) (Max) @ If 1 V @ 3 A |
Series | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-Square, D-72 |
Technology Standard | Supplier Device Package D-72 |
Voltage - Peak Reverse (Max) 200 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-KBPC802PBF | Vishay General Semiconductor - Diodes Division | 47 | VS-KBPC802PBFGI-ND | ¥36.22000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥57.06000 | ¥57.06 |
| 10 | ¥38.33100 | ¥383.31 |
| 100 | ¥27.73180 | ¥2,773.18 |
| 500 | ¥23.21354 | ¥11,606.77 |
| 1,000 | ¥21.76332 | ¥21,763.32 |
| 2,000 | ¥21.01923 | ¥42,038.46 |

