Diode 20 V 1.1A Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 20 V 1.1A Surface Mount DO-219AB (SMF)
DO-219AB SFM

SL02-GS08

DigiKey Part Number
SL02-GS08TR-ND - Tape & Reel (TR)
SL02-GS08CT-ND - Cut Tape (CT)
SL02-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SL02-GS08
Description
DIODE SCHOTTKY 20V 1.1A DO219AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 20 V 1.1A Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
EDA/CAD Models
SL02-GS08 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
10 ns
Mfr
Current - Reverse Leakage @ Vr
250 µA @ 20 V
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q101
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
20 V
Supplier Device Package
DO-219AB (SMF)
Current - Average Rectified (Io)
1.1A
Operating Temperature - Junction
125°C (Max)
Voltage - Forward (Vf) (Max) @ If
420 mV @ 1.1 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28,722
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.87000¥5.87
10¥3.65500¥36.55
100¥2.34210¥234.21
500¥1.77524¥887.62
1,000¥1.59255¥1,592.55
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.36008¥4,080.24
6,000¥1.24294¥7,457.64
9,000¥1.18324¥10,649.16
15,000¥1.11615¥16,742.25
21,000¥1.07643¥22,605.03
30,000¥1.03781¥31,134.30
Manufacturers Standard Package