
GSD2004WS-E3-08 | |
|---|---|
DigiKey Part Number | 112-GSD2004WS-E3-08TR-ND - Tape & Reel (TR) 112-GSD2004WS-E3-08CT-ND - Cut Tape (CT) 112-GSD2004WS-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSD2004WS-E3-08 |
Description | DIODE STANDARD 240V 225MA SOD323 |
Manufacturer Standard Lead Time | 93 Weeks |
Customer Reference | |
Detailed Description | Diode 240 V 250mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 240 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 240 V | Supplier Device Package SOD-323 |
Current - Average Rectified (Io) 250mA | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GSD2004WS-G3-18 | Vishay General Semiconductor - Diodes Division | 7,747 | 112-GSD2004WS-G3-18CT-ND | ¥3.23000 | Parametric Equivalent |
| GSD2004WS-HE3-08 | Vishay General Semiconductor - Diodes Division | 1,343 | GSD2004WS-HE3-08GICT-ND | ¥2.73000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.23000 | ¥3.23 |
| 10 | ¥1.99300 | ¥19.93 |
| 100 | ¥1.25130 | ¥125.13 |
| 500 | ¥0.92872 | ¥464.36 |
| 1,000 | ¥0.82435 | ¥824.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.69148 | ¥2,074.44 |
| 6,000 | ¥0.62445 | ¥3,746.70 |
| 9,000 | ¥0.59027 | ¥5,312.43 |
| 15,000 | ¥0.55183 | ¥8,277.45 |
| 21,000 | ¥0.52906 | ¥11,110.26 |
| 30,000 | ¥0.50692 | ¥15,207.60 |


