
BZX84C24-E3-08 | |
|---|---|
DigiKey Part Number | 112-BZX84C24-E3-08TR-ND - Tape & Reel (TR) 112-BZX84C24-E3-08CT-ND - Cut Tape (CT) 112-BZX84C24-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C24-E3-08 |
Description | DIODE ZENER 24V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 300 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 70 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 16.8 V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOT-23-3 |
Tolerance ±5% | Base Product Number |
Power - Max 300 mW |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.47000 | ¥3.47 |
| 10 | ¥2.12500 | ¥21.25 |
| 100 | ¥1.33560 | ¥133.56 |
| 500 | ¥0.99372 | ¥496.86 |
| 1,000 | ¥0.88299 | ¥882.99 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.74198 | ¥2,225.94 |
| 6,000 | ¥0.67088 | ¥4,025.28 |
| 9,000 | ¥0.63461 | ¥5,711.49 |
| 15,000 | ¥0.59385 | ¥8,907.75 |
| 21,000 | ¥0.56970 | ¥11,963.70 |
| 30,000 | ¥0.54622 | ¥16,386.60 |

