
BZX84B13-E3-08 | |
|---|---|
DigiKey Part Number | 112-BZX84B13-E3-08TR-ND - Tape & Reel (TR) 112-BZX84B13-E3-08CT-ND - Cut Tape (CT) 112-BZX84B13-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B13-E3-08 |
Description | DIODE ZENER 13V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 300 mW ±2% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 30 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOT-23-3 |
Tolerance ±2% | Base Product Number |
Power - Max 300 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B13-HE3-08 | Vishay General Semiconductor - Diodes Division | 2,125 | 112-BZX84B13-HE3-08CT-ND | ¥1.24000 | Parametric Equivalent |
| BZX84C13LT1G | onsemi | 84,890 | BZX84C13LT1GOSCT-ND | ¥1.32000 | Similar |
| BZX84C13Q-7-F | Diodes Incorporated | 1,164 | 31-BZX84C13Q-7-FCT-ND | ¥2.23000 | Similar |
| SZBZX84C13ET1G | onsemi | 8,239 | SZBZX84C13ET1GOSCT-ND | ¥1.82000 | Similar |
| SZMMBZ5243BLT1G | onsemi | 3,520 | SZMMBZ5243BLT1GOSCT-ND | ¥1.65000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.47000 | ¥3.47 |
| 10 | ¥2.13400 | ¥21.34 |
| 100 | ¥1.34060 | ¥134.06 |
| 500 | ¥0.99720 | ¥498.60 |
| 1,000 | ¥0.88621 | ¥886.21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.74477 | ¥2,234.31 |
| 6,000 | ¥0.67344 | ¥4,040.64 |
| 9,000 | ¥0.63707 | ¥5,733.63 |
| 15,000 | ¥0.59617 | ¥8,942.55 |
| 21,000 | ¥0.57195 | ¥12,010.95 |
| 30,000 | ¥0.54839 | ¥16,451.70 |


