Zener Diode 20 V 410 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 20 V 410 mW ±2% Surface Mount SOD-123
SOD 123

BZT52B20-E3-08

DigiKey Part Number
112-BZT52B20-E3-08TR-ND - Tape & Reel (TR)
112-BZT52B20-E3-08CT-ND - Cut Tape (CT)
112-BZT52B20-E3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52B20-E3-08
Description
DIODE ZENER 20V 410MW SOD123
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Zener Diode 20 V 410 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
50 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 15 V
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOD-123
Tolerance
±2%
Base Product Number
Power - Max
410 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14,949
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.80000¥3.80
10¥2.33200¥23.32
100¥1.47370¥147.37
500¥1.09942¥549.71
1,000¥0.97851¥978.51
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.82457¥2,473.71
6,000¥0.74693¥4,481.58
9,000¥0.70735¥6,366.15
15,000¥0.66284¥9,942.60
21,000¥0.63648¥13,366.08
30,000¥0.61086¥18,325.80
Manufacturers Standard Package