Diode 60 V 30mA Surface Mount SOD-80 QuadroMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS283-GS08

DigiKey Part Number
112-BAS283-GS08TR-ND - Tape & Reel (TR)
112-BAS283-GS08CT-ND - Cut Tape (CT)
112-BAS283-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS283-GS08
Description
DIODE SCHOTTKY 60V 30MA SOD80
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 60 V 30mA Surface Mount SOD-80 QuadroMELF
Datasheet
 Datasheet
EDA/CAD Models
BAS283-GS08 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
200 nA @ 200 V
Mfr
Capacitance @ Vr, F
1.6pF @ 1V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
60 V
Package / Case
Current - Average Rectified (Io)
30mA
Supplier Device Package
SOD-80 QuadroMELF
Voltage - Forward (Vf) (Max) @ If
1 V @ 15 mA
Operating Temperature - Junction
125°C (Max)
Speed
Small Signal =< 200mA (Io), Any Speed
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,564
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.65000¥2.65
10¥1.60400¥16.04
100¥1.00230¥100.23
500¥0.73900¥369.50
1,000¥0.65383¥653.83
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥0.56117¥1,402.92
5,000¥0.50378¥2,518.90
7,500¥0.47450¥3,558.75
12,500¥0.44156¥5,519.50
17,500¥0.42204¥7,385.70
25,000¥0.40307¥10,076.75
Manufacturers Standard Package