MFR Recommended
Similar
Similar
Similar
Similar

BAS170WS-HE3-08 | |
|---|---|
DigiKey Part Number | 112-BAS170WS-HE3-08TR-ND - Tape & Reel (TR) 112-BAS170WS-HE3-08CT-ND - Cut Tape (CT) 112-BAS170WS-HE3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS170WS-HE3-08 |
Description | DIODE SCHOTTKY 70V 70MA SOD323 |
Customer Reference | |
Detailed Description | Diode 70 V 70mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 70 V |
Mfr | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 70 V | Package / Case |
Current - Average Rectified (Io) 70mA | Supplier Device Package SOD-323 |
Voltage - Forward (Vf) (Max) @ If 1 V @ 15 mA | Operating Temperature - Junction -55°C ~ 125°C |
Speed Small Signal =< 200mA (Io), Any Speed | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS170WS-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BAS170WS-HE3_A-08TR-ND | ¥0.10768 | MFR Recommended |
| 1PS76SB70,115 | Nexperia USA Inc. | 0 | 1727-1203-1-ND | ¥0.33000 | Similar |
| 1PS76SB70,135 | Nexperia USA Inc. | 0 | 1727-1188-1-ND | ¥0.33000 | Similar |
| BAS170WE6327HTSA1 | Infineon Technologies | 0 | BAS170WE6327HTSA1CT-ND | ¥0.61000 | Similar |
| BAS70JFILM | STMicroelectronics | 18 | 497-6652-1-ND | ¥0.38000 | Similar |






