
1N4151TAP | |
|---|---|
DigiKey Part Number | 1N4151TAPGICT-ND - Cut Tape (CT) 1N4151TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4151TAP |
Description | DIODE STANDARD 50V 150MA DO204AH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 150mA Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
EDA/CAD Models | 1N4151TAP Models |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 50 V |
Packaging Cut Tape (CT) Tape & Box (TB) | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package DO-204AH (DO-35) |
Current - Average Rectified (Io) 150mA | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 50 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.89000 | ¥2.89 |
| 10 | ¥1.78600 | ¥17.86 |
| 100 | ¥1.12060 | ¥112.06 |
| 500 | ¥0.82882 | ¥414.41 |
| 1,000 | ¥0.73446 | ¥734.46 |
| 2,000 | ¥0.65482 | ¥1,309.64 |
| 5,000 | ¥0.56846 | ¥2,842.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.51501 | ¥5,150.10 |
| 20,000 | ¥0.47002 | ¥9,400.40 |
| 30,000 | ¥0.44709 | ¥13,412.70 |
| 50,000 | ¥0.42132 | ¥21,066.00 |
| 70,000 | ¥0.40606 | ¥28,424.20 |
| 100,000 | ¥0.39123 | ¥39,123.00 |


