100 µOhms ±10% 12W Shunt, Battery Specialized Resistor Metal Element ±150ppm/°C Shunt Fixture, 60mm Pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSBS5216L1000KT

DigiKey Part Number
WSBS5216L1000KT-ND
Manufacturer
Manufacturer Product Number
WSBS5216L1000KT
Description
RESISTOR SHUNT 100 UOHM 10% 12W
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
100 µOhms ±10% 12W Shunt, Battery Specialized Resistor Metal Element ±150ppm/°C Shunt Fixture, 60mm Pitch
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Composition
Metal Element
Manufacturer
Vishay Dale
Resistance
100 µOhms
Series
Tolerance
±10%
Packaging
Tray
Power (Watts)
12W
Part Status
Active
Temperature Coefficient
±150ppm/°C
Type
Shunt, Battery
Operating Temperature
-65°C ~ 170°C
Applications
Automotive AEC-Q200
Mounting Type
Shunt Fixture, 60mm Pitch
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 99
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥87.56000¥87.56
10¥60.50300¥605.03
25¥53.18000¥1,329.50
50¥48.59420¥2,429.71
100¥44.69800¥4,469.80
250¥40.43212¥10,108.03
500¥37.76436¥18,882.18
1,000¥35.49875¥35,498.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.