100 µOhms ±5% 36W Shunt, Battery Specialized Resistor Metal Element ±10ppm/°C Shunt Fixture, 60mm Pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSBR8518L1000JKB4

DigiKey Part Number
541-WSBR8518L1000JKB4-ND
Manufacturer
Manufacturer Product Number
WSBR8518L1000JKB4
Description
100UOHMS 5% 36W SHUNT, BATTERY S
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 µOhms ±5% 36W Shunt, Battery Specialized Resistor Metal Element ±10ppm/°C Shunt Fixture, 60mm Pitch
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Composition
Metal Element
Manufacturer
Vishay Dale
Resistance
100 µOhms
Series
Tolerance
±5%
Packaging
Bulk
Power (Watts)
36W
Part Status
Active
Temperature Coefficient
±10ppm/°C
Type
Shunt, Battery
Operating Temperature
-65°C ~ 170°C
Applications
Automotive AEC-Q200
Mounting Type
Shunt Fixture, 60mm Pitch
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥410.40000¥410.40
10¥297.73600¥2,977.36
25¥267.32480¥6,683.12
50¥248.30000¥12,415.00
100¥232.14190¥23,214.19
250¥214.45864¥53,614.66
Manufacturers Standard Package