Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN65E2004BBSL | |
|---|---|
DigiKey Part Number | RN65E2004BBSL-ND |
Manufacturer | |
Manufacturer Product Number | RN65E2004BBSL |
Description | RES 2M OHM 1/2W .1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65E2004BBSL Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC652M0000BEEB500 | Vishay Dale | 0 | 541-ERC652M0000BEEB500TR-ND | ¥114.64282 | Parametric Equivalent |
| ERC652M0000BEEK500 | Vishay Dale | 0 | 541-ERC652M0000BEEK500-ND | ¥306.28680 | Parametric Equivalent |
| RN65E2004BB14 | Vishay Dale | 0 | RN65E2004BB14-ND | ¥80.12980 | Parametric Equivalent |
| RN65E2004BRE5 | Vishay Dale | 1,194 | 541-RN65E2004BRE5CT-ND | ¥43.15000 | Parametric Equivalent |
| RN65E2004BRE6 | Vishay Dale | 0 | RN65E2004BRE6-ND | ¥23.57643 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥94.20450 | ¥9,420.45 |




