
RN60C1401FRE6 | |
|---|---|
DigiKey Part Number | 541-RN60C1401FRE6TR-ND - Tape & Reel (TR) 541-RN60C1401FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN60C1401FRE6 |
Description | RES 1.4K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.4 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60C1401FRE6 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.145" Dia x 0.344" L (3.68mm x 8.74mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.16000 | ¥7.16 |
| 10 | ¥4.64700 | ¥46.47 |
| 25 | ¥3.96440 | ¥99.11 |
| 50 | ¥3.53460 | ¥176.73 |
| 100 | ¥3.16840 | ¥316.84 |
| 250 | ¥2.76716 | ¥691.79 |
| 500 | ¥2.51574 | ¥1,257.87 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥3.10216 | ¥3,102.16 |
| 2,000 | ¥2.86621 | ¥5,732.42 |
| 3,000 | ¥2.74503 | ¥8,235.09 |
| 5,000 | ¥2.60795 | ¥13,039.75 |
| 7,000 | ¥2.52624 | ¥17,683.68 |
| 10,000 | ¥2.44643 | ¥24,464.30 |

