
RLR07C1401FSB14 | |
|---|---|
DigiKey Part Number | 541-RLR07C1401FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C1401FSB14 |
Description | RES 1.4K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.4 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C1401FSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥43.96000 | ¥43.96 |
| 10 | ¥29.80400 | ¥298.04 |
| 25 | ¥25.95600 | ¥648.90 |
| 50 | ¥23.54780 | ¥1,177.39 |
| 100 | ¥21.50120 | ¥2,150.12 |
| 300 | ¥18.86813 | ¥5,660.44 |
| 500 | ¥17.85716 | ¥8,928.58 |
| 1,000 | ¥16.66617 | ¥16,666.17 |
| 5,000 | ¥14.54795 | ¥72,739.75 |

