
RLR07C1002FSB14 | |
|---|---|
DigiKey Part Number | 541-RLR07C1002FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C1002FSB14 |
Description | RES 10K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C1002FSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.89000 | ¥18.89 |
| 10 | ¥12.51600 | ¥125.16 |
| 25 | ¥10.79000 | ¥269.75 |
| 50 | ¥9.70660 | ¥485.33 |
| 100 | ¥8.78540 | ¥878.54 |
| 300 | ¥7.59887 | ¥2,279.66 |
| 500 | ¥7.14330 | ¥3,571.65 |
| 1,000 | ¥6.60639 | ¥6,606.39 |
| 5,000 | ¥5.65113 | ¥28,255.65 |

