Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CW01010R00JS67 | |
|---|---|
DigiKey Part Number | CW01010R00JS67-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CW01010R00JS67 |
Description | RES 10 OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW01010R00JS67 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.375" Dia x 1.781" L (9.52mm x 45.24mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW01010R00HB12 | Vishay Dale | 0 | CW01010R00HB12-ND | ¥31.77000 | Parametric Equivalent |
| CW01010R00JB12 | Vishay Dale | 0 | CW01010R00JB12-ND | ¥28.08990 | Parametric Equivalent |
| CW01010R00JB123 | Vishay Dale | 0 | CW01010R00JB123-ND | ¥28.08990 | Parametric Equivalent |
| CW01010R00JB14 | Vishay Dale | 0 | CW01010R00JB14-ND | ¥11.01298 | Parametric Equivalent |
| CW01010R00JE12 | Vishay Dale | 18 | CW01010R00JE12-ND | ¥42.51000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥11.01298 | ¥5,506.49 |


